cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCIEC-098-1000-EC-EM-P-85

Digi-Key Part Number
PCIEC-098-1000-EC-EM-P-85-ND
Manufacturer
Manufacturer Product Number
PCIEC-098-1000-EC-EM-P-85
Description
1.00 MM PCI EXPRESS INTERNAL CA
Detailed Description
98 Position PCIe x8 Receptacle to Card Edge 3.28' (1.00m) Blue, Gray Shielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bag
Product Status
Active
Cable Connectors
PCIe x8
Number of Positions
98
Connector Type
Receptacle to Card Edge
Gender
Female to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Blue, Gray
Shielding
Shielded
Wire Gauge
32 AWG
Frequency - Max
14Gbps
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.2000
California Prop 65
Warning Information