CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MW-07-03-G-D-220-085-TR

Digi-Key Part Number
MW-07-03-G-D-220-085-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
MW-07-03-G-D-220-085-TR
Supplier
Description
CONN HDR 14POS 0.039 STACK SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
14 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Pitch
0.039"" (1.00mm)
Row Spacing
0.039"" (1.00mm)
Length - Overall Pin
0.305"" (7.747mm)
Length - Post (Mating)
0.085"" (2.159mm)
Length - Stack Height
0.220"" (5.588mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Number of Positions
14
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package125