cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-04-03-G-D-150-160

Digi-Key Part Number
MW-04-03-G-D-150-160-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MW-04-03-G-D-150-160
Supplier
Description
CONN HDR 8POS 0.039 STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
8 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
8
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Length - Overall Pin
0.310" (7.874mm)
Length - Post (Mating)
0.160" (4.064mm)
Length - Stack Height
0.150" (3.810mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.69000$4.69
Additional Resources
AttributeDescription
Standard Package1