cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSW-212-28-L-D-940

Digi-Key Part Number
MTSW-212-28-L-D-940-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MTSW-212-28-L-D-940
Supplier
Description
CONN HEADER VERT 24POS 5.08MM
Detailed Description
Connector Header Through Hole 24 position 0.200" (5.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.200" (5.08mm)
Number of Positions
24
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.940" (23.88mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
1.130" (28.70mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
1