cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-109-03-F-S-140

Digi-Key Part Number
MTMM-109-03-F-S-140-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MTMM-109-03-F-S-140
Supplier
Description
CONN HEADER VERT 9POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Through Hole 9 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Package
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
9
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.140" (3.56mm)
Overall Contact Length
0.302" (7.67mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$2.71000$2.71
Additional Resources
AttributeDescription
1