CAD | USD

cms-photo-not-available
MTMM-108-05-F-S-197
Digi-Key Part Number
MTMM-108-05-F-S-197-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MTMM-108-05-F-S-197
Supplier
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
8
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.197" (5.00mm)
Overall Contact Length
0.377" (9.58mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$1.73000$1.73
Additional Resources
AttributeDescription
Standard Package1