cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-105-01-F-DV-02

Digi-Key Part Number
MMS-105-01-F-DV-02-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
MMS-105-01-F-DV-02
Supplier
Description
CONN RCPT 10POS 0.079 GOLD PCB
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
10
Number of Positions Loaded
9
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.175" (4.45mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1