cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEC1-105-02-L-D-LC-K-TR

Digi-Key Part Number
MEC1-105-02-L-D-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
MEC1-105-02-L-D-LC-K-TR
Supplier
Description
CONN EDGE DUAL FMALE 10POS 0.039
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
10
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Lock, Pick and Place
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
200$8.15395$1,630.79
Additional Resources
AttributeDescription
Standard Package200