cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-130-01-F-DV-A-TR

Digi-Key Part Number
LSS-130-01-F-DV-A-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
LSS-130-01-F-DV-A-TR
Supplier
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
60
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
6mm, 7mm, 9mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
550$4.74093$2,607.51

Other Suppliers on Digi-Key

390In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-LSS-130-01-F-DV-A-TR
Standard Package550