LSHM-120-04,0-x-DV-A-S-x-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-04.0-F-DV-A-S-K-TR

Digi-Key Part Number
SAM14087TR-ND - Tape & Reel (TR)
SAM14087CT-ND - Cut Tape (CT)
SAM14087DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
LSHM-120-04.0-F-DV-A-S-K-TR
Supplier
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
6.5mm, 7mm, 8mm, 10mm
Height Above Board
0.215" (5.46mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.33000$12.33
10$11.09500$110.95
25$10.45120$261.28
50$10.18380$509.19
100$9.91550$991.55
Tape & Reel (TR)
QtyUnit PriceExt Price
450$8.30767$3,738.45
900$7.77168$6,994.51
1,350$7.34290$9,912.92
Additional Resources
AttributeDescription
Other Names
LSHM-120-04.0-F-DV-A-S-K-TR-ND
SAM14087CT
SAM14087DKR
SAM14087TR
Standard Package450