
LSEM-140-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14068TR-ND - Tape & Reel (TR) SAM14068CT-ND - Cut Tape (CT) SAM14068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEM-140-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-140-03.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 80 | Height Above Board 0.175" (4.45mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.20000 | $13.20 |
| 10 | $11.22400 | $112.24 |
| 25 | $10.52000 | $263.00 |
| 50 | $10.01760 | $500.88 |
| 100 | $9.53930 | $953.93 |
| 250 | $9.19944 | $2,299.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | $7.51593 | $4,321.66 |

