cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-39-S-M

Digi-Key Part Number
ISDF-39-S-M-ND
Manufacturer
Manufacturer Product Number
ISDF-39-S-M
Description
CONN INSULATOR HSG 39POS 1.27MM
Detailed Description
39 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Product Status
Active
Connector Type
Insulator
Contact Type
Female Socket
Number of Positions
39
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Retention Latches
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package500