cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSS-20-D-02.01-RW-R

Digi-Key Part Number
IDSS-20-D-02.01-RW-R-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
IDSS-20-D-02.01-RW-R
Supplier
Description
INSULATION DISPLACEMENT SOCKET C
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.167' (51.00mm, 2.01")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Socket, Reversed
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.100" (2.54mm)
Length
0.167' (51.00mm, 2.01")
Features
Reverse Wiring
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1