cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-30-10-L-D-450-230

Digi-Key Part Number
HW-30-10-L-D-450-230-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HW-30-10-L-D-450-230
Supplier
Description
CONN HDR 60POS 0.1 STACK T/H
Detailed Description
60 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
60
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.150" (3.810mm)
Length - Stack Height
0.450" (11.430mm)
Length - Tail
0.230" (5.842mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1