
HW-30-10-G-D-315-SM-A | |
|---|---|
DigiKey Part Number | HW-30-10-G-D-315-SM-A-ND |
Manufacturer | |
Manufacturer Product Number | HW-30-10-G-D-315-SM-A |
Description | CONN HDR 60POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-30-10-G-D-315-SM-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.765" (19.431mm) | |
Length - Post (Mating) | 0.450" (11.430mm) | |
Length - Stack Height | 0.315" (8.000mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $15.54600 | $155.46 |
| 25 | $14.69600 | $367.40 |
| 50 | $14.15940 | $707.97 |
| 100 | $10.86550 | $1,086.55 |
| 500 | $9.78992 | $4,894.96 |

