
HW-17-09-F-D-325-SM | ||
---|---|---|
Digi-Key Part Number | HW-17-09-F-D-325-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-17-09-F-D-325-SM | |
Description | CONN HDR 34POS 0.1 STACK SMD | |
Detailed Description | 34 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.340" (8.636mm) | |
Length - Stack Height | 0.325" (8.255mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 3.00µin (0.076µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | HW-17-09-F-D-325-SM |
HTML Datasheet | HW (SM) Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |