HW-14-12-L-S-687-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-14-12-L-S-687-110

DigiKey Part Number
612-HW-14-12-L-S-687-110-ND
Manufacturer
Manufacturer Product Number
HW-14-12-L-S-687-110
Description
HIGH TEMPERATURE FLEXIBLE BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.030" (26.162mm)
Length - Post (Mating)
0.233" (5.918mm)
Length - Stack Height
0.687" (17.450mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.11000$5.11
50$4.17340$208.67
100$3.54730$354.73
500$3.14488$1,572.44
1,000$2.58968$2,589.68
Manufacturers Standard Package