CAD | USD

cms-photo-not-available

HW-12-10-G-D-450-230

Digi-Key Part Number
HW-12-10-G-D-450-230-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HW-12-10-G-D-450-230
Supplier
Description
CONN HDR 24POS 0.1 STACK T/H
Detailed Description
24 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Pitch
0.100" (2.54mm)
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.830" (21.082mm)
Length - Post (Mating)
0.150" (3.810mm)
Length - Stack Height
0.450" (11.430mm)
Length - Tail
0.230" (5.842mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
24
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1