
HW-01-16-T-S-235-110 | |
|---|---|
DigiKey Part Number | 612-HW-01-16-T-S-235-110-ND |
Manufacturer | |
Manufacturer Product Number | HW-01-16-T-S-235-110 |
Description | CONN HDR 1POS STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HW-01-16-T-S-235-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.445" (11.303mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.235" (5.969mm) | |
Length - Tail | 0.110" (2.800mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |

