HTST-105-01-x-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTST-105-01-L-DV-P-TR

Digi-Key Part Number
SAM13192TR-ND - Tape & Reel (TR)
SAM13192CT-ND - Cut Tape (CT)
SAM13192DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
HTST-105-01-L-DV-P-TR
Supplier
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.350" (8.89mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.96000$3.96
10$3.79800$37.98
Tape & Reel (TR)
QtyUnit PriceExt Price
150$4.33487$650.23
300$3.79307$1,137.92
450$3.68467$1,658.10
750$3.35955$2,519.66
1,050$3.14280$3,299.94
1,500$3.03443$4,551.64
3,750$2.92605$10,972.69
Additional Resources
AttributeDescription
Other Names
HTST-105-01-L-DV-P-TR-ND
SAM13192DKR
SAM13192TR
SAM13192CT
Standard Package150