cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMTSW-209-22-G-Q-010-RA-LL-010

Digi-Key Part Number
HMTSW-209-22-G-Q-010-RA-LL-010-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HMTSW-209-22-G-Q-010-RA-LL-010
Supplier
Description
CONN HEADER R/A 18POS 5.08MM
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.200" (5.08mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.200" (5.08mm)
Number of Positions
18
Number of Rows
2
Row Spacing - Mating
0.200" (5.08mm)
Number of Positions Loaded
17
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.010" (0.25mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.319" (8.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1