CAD | USD

cms-photo-not-available

HDWM-28-58-S-D-535-SM

Digi-Key Part Number
HDWM-28-58-S-D-535-SM-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HDWM-28-58-S-D-535-SM
Supplier
Description
CONN HDR 56POS 0.05 STACK SMD
Detailed Description
56 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Pitch
0.050" (1.27mm)
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.970" (24.638mm)
Length - Post (Mating)
0.435" (11.049mm)
Length - Stack Height
0.535" (13.589mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Number of Positions
56
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1