
HCSD-10-D-05.00-01-T-N-G | |
|---|---|
DigiKey Part Number | 612-HCSD-10-D-05.00-01-T-N-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-10-D-05.00-01-T-N-G |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-10-D-05.00-01-T-N-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.05000 | $11.05 |
| 10 | $10.10700 | $101.07 |
| 25 | $9.06720 | $226.68 |
| 50 | $7.89780 | $394.89 |
| 100 | $7.30580 | $730.58 |
| 500 | $6.73978 | $3,369.89 |

