cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-30-03-F-D-285-115-A-P-TR

Digi-Key Part Number
FW-30-03-F-D-285-115-A-P-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-30-03-F-D-285-115-A-P-TR
Supplier
Description
CONN HDR 60POS 0.05 STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
60 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Positions
60
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.400" (10.160mm)
Length - Post (Mating)
0.115" (2.921mm)
Length - Stack Height
0.285" (7.239mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
125$9.65016$1,206.27
Additional Resources
AttributeDescription
Standard Package125