cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-04-05-L-D-384-065

Digi-Key Part Number
FW-04-05-L-D-384-065-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-04-05-L-D-384-065
Supplier
Description
CONN HDR 8POS 0.05 STACK SMD
Detailed Description
8 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.449" (11.405mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.384" (9.754mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
1 (Unlimited)
EAR99
8536.69.4040
1