cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-140-03-F-D-RA-EL

Digi-Key Part Number
FTSH-140-03-F-D-RA-EL-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTSH-140-03-F-D-RA-EL
Supplier
Description
CONN HEADER R/A 80POS 1.27MM
Detailed Description
Connector Header Through Hole, Right Angle 80 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
80
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
End Shrouds
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Not Applicable
EAR99
8536.69.4040
1