cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-140-02-L-DV-ES-A-P-TR

Digi-Key Part Number
612-FTSH-140-02-L-DV-ES-A-P-TR-ND - Tape & Reel (TR)
612-FTSH-140-02-L-DV-ES-A-P-TRCT-ND - Cut Tape (CT)
612-FTSH-140-02-L-DV-ES-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTSH-140-02-L-DV-ES-A-P-TR
Supplier
Description
CONN HEADER SMD 80POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Surface Mount 80 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
80
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, End Shrouds, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$17.15000$17.15
10$15.20400$152.04
100$13.25510$1,325.51
Tape & Reel (TR)
QtyUnit PriceExt Price
300$12.08560$3,625.68
600$11.30592$6,783.55
900$10.68213$9,613.92
Additional Resources
AttributeDescription
Other Names
612-FTSH-140-02-L-DV-ES-A-P-TRCT
612-FTSH-140-02-L-DV-ES-A-P-TRDKR
612-FTSH-140-02-L-DV-ES-A-P-TR
FTSH-140-02-L-DV-ES-A-P-TR-ND
Standard Package300