CAD | USD

cms-photo-not-available

FTR-118-01-G-D-LC

Digi-Key Part Number
FTR-118-01-G-D-LC-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTR-118-01-G-D-LC
Supplier
Description
CONN HEADER SMD 36POS 1.27MM
Manufacturer Standard Lead Time
8
Detailed Description
Connector Header Surface Mount 36 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050"" (1.27mm)
Number of Positions
36
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230"" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100"" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040

1