FTR-104-01-G-D-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTR-104-01-G-D-TR

DigiKey Part Number
612-FTR-104-01-G-D-TR-ND - Tape & Reel (TR)
612-FTR-104-01-G-D-TRCT-ND - Cut Tape (CT)
612-FTR-104-01-G-D-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTR-104-01-G-D-TR
Description
CONN HEADER SMD 8POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTR-104-01-G-D-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
225$1.81249$407.81
450$1.72596$776.68
675$1.67727$1,132.16
1,125$1.61790$1,820.14
1,575$1.57996$2,488.44
2,250$1.54072$3,466.62
5,625$1.52028$8,551.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.13000$3.13
10$2.65800$26.58
100$2.25810$225.81
Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$3.00600$30.06
100$2.68700$268.70
* All Digi-Reel orders will add a $9.50 reeling fee.