CAD | USD

Quote Required, submit request here.
FTMH-105-02-x-DV-ES-A

FTMH-105-02-F-DV-ES-A-TR

Digi-Key Part Number
FTMH-105-02-F-DV-ES-A-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTMH-105-02-F-DV-ES-A-TR
Supplier
Description
CONN HEADER SMD 10POS 1MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Surface Mount 10 position 0.039" (1.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.039"" (1.00mm)
Number of Positions
10
Number of Rows
2
Row Spacing - Mating
0.039"" (1.00mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075"" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.059"" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, End Shrouds
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package125