cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-145-03-G-D-AT-K-TR

Digi-Key Part Number
FSI-145-03-G-D-AT-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
FSI-145-03-G-D-AT-K-TR
Supplier
Description
CONN STACKING 90POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
90 Position Connector Stacking Compression Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
90
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Mating Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$11.36980$5,684.90
Additional Resources
AttributeDescription
Standard Package500