CAD | USD

cms-photo-not-available
FSI-120-10-L-D-M-P
Digi-Key Part Number
FSI-120-10-L-D-M-P-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FSI-120-10-L-D-M-P
Supplier
Description
CONN STACKING 40POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
40 Position Connector Stacking Compression Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
40
Pitch
0.039" (1.00mm)
Mounting Type
Surface Mount
Features
Mounting Flange, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.394" (10.00mm)
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$51.99000$51.99
Additional Resources
AttributeDescription
Standard Package1