cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-105-03-G-D-AB-K

Digi-Key Part Number
FSI-105-03-G-D-AB-K-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FSI-105-03-G-D-AB-K
Supplier
Description
CONN STACKING 10POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
10 Position Connector Stacking Compression Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
10
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
500$6.21912$3,109.56
Additional Resources
AttributeDescription
Standard Package500