CAD | USD

Quote Required, submit request here.
cms-photo-not-available

FJH-40-D-04.01-4

Digi-Key Part Number
FJH-40-D-04.01-4-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FJH-40-D-04.01-4
Supplier
Description
.5MM FLEX CABLE JUMPER
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 4.010" (101.85mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.020" (0.50mm)
Length
4.010" (101.85mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Number of Conductors
40
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1