FFSD-13-D-xx,xx-01-N-RN2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-13-D-01.34-01-N-RN2

Digi-Key Part Number
FFSD-13-D-01.34-01-N-RN2-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FFSD-13-D-01.34-01-N-RN2
Supplier
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
11
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.112' (34.00mm, 1.34")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
0.112' (34.00mm, 1.34")
Features
Polarizing Key, Reverse Wiring
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Not Applicable
EAR99
8544.42.9090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$26.10000$26.10
1