FFSD-05-D-xx,xx-01-N-Dxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-28.20-01-N-D03

Digi-Key Part Number
FFSD-05-D-28.20-01-N-D03-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FFSD-05-D-28.20-01-N-D03
Supplier
Description
.050 X .050 C.L. FEMALE IDC ASSE
Detailed Description
Position Cable Assembly Rectangular
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
*
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1