cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-15-S-12.00-01-RW

Digi-Key Part Number
FFMD-15-S-12.00-01-RW-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FFMD-15-S-12.00-01-RW
Supplier
Description
.050 CABLE PLUG
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
30 Position Cable Assembly Rectangular Plug to Cable 1.00' (304.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
1.00' (304.80mm)
Features
Reverse Wiring
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$18.00000$18.00
Additional Resources
AttributeDescription
Standard Package1