cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-08-11-T-S-590

Digi-Key Part Number
EW-08-11-T-S-590-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
EW-08-11-T-S-590
Supplier
Description
CONN HDR 8POS 0.1 STACK T/H TIN
Detailed Description
8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
8
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.930" (23.622mm)
Length - Post (Mating)
0.010" (0.254mm)
Length - Stack Height
0.590" (14.986mm)
Length - Tail
0.330" (8.382mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1