CAD | USD

cms-photo-not-available
ET60T-D06-0-00-D06-S-R1-S
Digi-Key Part Number
612-ET60T-D06-0-00-D06-S-R1-S-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ET60T-D06-0-00-D06-S-R1-S
Supplier
Description
CONN HEADER 12POS PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
EXTreme Ten60Power
Number of Positions
12
Number of Positions Loaded
All
Pitch
0.217" (5.50mm)
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
12 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.044A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$20.63000$20.63
Additional Resources
AttributeDescription
Other Names
ET60T-06-00-06-S-RT1-GP
ET60T-06-00-06-S-RT1-GP-ND
Standard Package1