CAD | USD

cms-photo-not-available
ESQT-150-02-L-D-395
Digi-Key Part Number
ESQT-150-02-L-D-395-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ESQT-150-02-L-D-395
Supplier
Description
CONN SOCKET 100P 0.079 GOLD PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
100 Position Elevated Socket Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Elevated Socket
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
100
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.395" (10.03mm)
Contact Length - Post
0.455" (11.56mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$18.47000$18.47
Additional Resources
AttributeDescription
Standard Package1