ESQ-124-39-L-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESQ-124-39-L-D

DigiKey Part Number
ESQ-124-39-L-D-ND
Manufacturer
Manufacturer Product Number
ESQ-124-39-L-D
Description
CONN SOCKET 48POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
48 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ESQ-124-39-L-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.435" (11.05mm)
Contact Length - Post
0.480" (12.19mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
550VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$16.64000$16.64
10$14.74900$147.49
100$12.85880$1,285.88
1,000$10.06014$10,060.14
Additional Resources
AttributeDescription
Standard Package9