CAD | USD

cms-photo-not-available
ESQ-119-44-T-S
Digi-Key Part Number
ESQ-119-44-T-S-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ESQ-119-44-T-S
Supplier
Description
CONN SOCKET 19POS 0.1 TIN PCB
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
19 Position Elevated Socket Connector Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Elevated Socket
Contact Type
Forked
Style
Board to Board
Number of Positions
19
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.735" (18.67mm)
Contact Length - Post
0.180" (4.57mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
550VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

Price BreakUnit PriceExtended Price
1$5.35000$5.35
Additional Resources
AttributeDescription
Standard Package1