CAD | USD

cms-photo-not-available
EJH-125-01-F-D-TH-17
Digi-Key Part Number
EJH-125-01-F-D-TH-17-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
EJH-125-01-F-D-TH-17
Supplier
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100"" (2.54mm)
Number of Positions
50
Number of Rows
2
Row Spacing - Mating
0.100"" (2.54mm)
Number of Positions Loaded
49
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.225"" (5.72mm)
Contact Length - Post
0.120"" (3.05mm)
Overall Contact Length
-
Insulation Height
0.500"" (12.70mm)
Contact Shape
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1