cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWM-03-01-G-D-260

Digi-Key Part Number
DWM-03-01-G-D-260-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DWM-03-01-G-D-260
Supplier
Description
CONN HDR 6POS 0.05 STACK T/H
Detailed Description
6 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
6
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.450" (11.430mm)
Length - Post (Mating)
0.070" (1.778mm)
Length - Stack Height
0.260" (6.604mm)
Length - Tail
0.120" (3.048mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Not Applicable
EAR99
8536.69.4040
1