CAD | USD

cms-photo-not-available
DW-10-20-F-S-780
Digi-Key Part Number
DW-10-20-F-S-780-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DW-10-20-F-S-780
Supplier
Description
CONN HDR 10POS 0.1 STACK T/H
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Pitch
0.100"" (2.54mm)
Row Spacing
-
Length - Overall Pin
1.130"" (28.702mm)
Length - Post (Mating)
0.240"" (6.096mm)
Length - Stack Height
0.780"" (19.812mm)
Length - Tail
0.110"" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Number of Positions
10
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1