CAD | USD

cms-photo-not-available
DW-07-08-G-D-325
Digi-Key Part Number
DW-07-08-G-D-325-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DW-07-08-G-D-325
Supplier
Description
CONN HDR 14POS 0.1 STACK T/H
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
14 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Pitch
0.100"" (2.54mm)
Row Spacing
0.100"" (2.54mm)
Length - Overall Pin
0.530"" (13.462mm)
Length - Post (Mating)
0.095"" (2.413mm)
Length - Stack Height
0.325"" (8.255mm)
Length - Tail
0.110"" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
14
Number of Rows
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1