cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-05-19-T-D-400

Digi-Key Part Number
DW-05-19-T-D-400-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DW-05-19-T-D-400
Supplier
Description
CONN HDR 10POS 0.1 STACK T/H TIN
Detailed Description
10 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.330" (33.782mm)
Length - Post (Mating)
0.820" (20.828mm)
Length - Stack Height
0.400" (10.160mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Not Applicable
EAR99
8536.69.4040
1