CAD | USD

cms-photo-not-available
DW-01-11-G-S-530
Digi-Key Part Number
DW-01-11-G-S-530-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
DW-01-11-G-S-530
Supplier
Description
CONN HDR 1POS STACK T/H GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Position Header Spacer Connector - Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Pitch
-
Row Spacing
-
Length - Overall Pin
0.930" (23.622mm)
Length - Post (Mating)
0.290" (7.366mm)
Length - Stack Height
0.530" (13.462mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Number of Positions
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Available To Order

Additional Resources
AttributeDescription
Standard Package1