
CLM-123-02-L-D-BE-PA | ||
---|---|---|
Digi-Key Part Number | CLM-123-02-L-D-BE-PA-ND | |
Manufacturer | ||
Manufacturer Product Number | CLM-123-02-L-D-BE-PA | |
Description | CONN RCPT 46POS 0.039 GOLD SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | 46 Position Receptacle, Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Connector Type | Receptacle, Bottom Entry | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 46 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | CLM-123-02-L-D-BE-PA |
HTML Datasheet | |
EDA Models | CLM-123-02-L-D-BE-PA by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
68 | $18.15897 | $1,234.81 |
Attribute | Description |
---|---|
Standard Package | 68 |