CAD | USD

CC79x-2630-01-x
CC79R-2630-01-F
Digi-Key Part Number
SAM12474TR-ND - Tape & Reel (TR)
SAM12474CT-ND - Cut Tape (CT)
Manufacturer
Samtec Inc.
Manufacturer Product Number
CC79R-2630-01-F
Supplier
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

40,019 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
CC79R-2630-01-F-ND
SAM12474TR
Standard Package12,000